Filter Your Search
1 - 2 of 2 results
|
BQ24745RHDT
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 24 V | 7 V | 20 V | 7 V | 24 V | 12 mA | +2.4V | 1 | YES | YES | BUCK | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | S-PQCC-N28 | e4 | Not Qualified | 2 | 125 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 5 X 5 MM, GREEN, PLASTIC, QFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
BQ24745RHDTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 20 V | 7 V | 24 V | 12 mA | +2.4V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | S-PQCC-N28 | e4 | Not Qualified | 2 | 125 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | QFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |