Parametric results for: bq24745 under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: bq24745
Select parts from the table below to compare.
Compare
Compare
BQ24745RHDR
Texas Instruments
Check for Price Yes Yes Not Recommended 24 V 7 V 20 V 7 V 24 V 12 mA +2.4V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 OTHER S-PQCC-N28 e4 Not Qualified 2 125 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm TEXAS INSTRUMENTS INC QFN 5 X 5 MM, GREEN, PLASTIC, QFN-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24745RHDT
Texas Instruments
Check for Price Yes Yes Not Recommended 24 V 7 V 20 V 7 V 24 V 12 mA +2.4V 1 YES YES BUCK POWER SUPPLY SUPPORT CIRCUIT 1 OTHER S-PQCC-N28 e4 Not Qualified 2 125 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm TEXAS INSTRUMENTS INC QFN 5 X 5 MM, GREEN, PLASTIC, QFN-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24745RHDTG4
Texas Instruments
Check for Price Yes Obsolete 20 V 7 V 24 V 12 mA +2.4V 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 OTHER S-PQCC-N28 e4 Not Qualified 2 125 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm TEXAS INSTRUMENTS INC QFN QFN-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
BQ24745RHDRG4
Texas Instruments
Check for Price Yes Obsolete 20 V 7 V 24 V 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 OTHER S-PQCC-N28 e4 Not Qualified 2 125 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC28,.2SQ,20 28 compliant EAR99 8542.39.00.01 Texas Instruments