Filter Your Search
1 - 2 of 2 results
|
BQ24450DWTR
Texas Instruments
|
$4.6040 | Yes | Yes | Active | 10 V | 40 V | 5 V | 80 mA | 10 V | 5 V | 40 V | 1 | YES | NO | SINGLE | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
BQ24450DW
Texas Instruments
|
$8.0358 | Yes | Yes | Active | 10 V | 40 V | 5 V | 80 mA | 10 V | 5 V | 40 V | 1 | YES | NO | SINGLE | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |