Parametric results for: bq2004SN under Power Management Circuits

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: bq2004sn
Select parts from the table below to compare.
Compare
Compare
BQ2004SNTR
Texas Instruments
$2.4321 Yes Yes Active 5 V 5.5 V 4.5 V 5 V 4.5 V 5.5 V 1 YES NO BUCK 300 kHz POWER SUPPLY SUPPORT CIRCUIT CURRENT-MODE HYSTERETIC CURRENT MODE 1 CMOS OTHER R-PDSO-G16 e4 Not Qualified 1 70 °C -20 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
BQ2004SN
Texas Instruments
$5.1492 Yes Yes Active 5.5 V 4.5 V 5 V 4.5 V 5.5 V 3 mA 1 YES NO BUCK POWER SUPPLY SUPPORT CIRCUIT 1 CMOS COMMERCIAL R-PDSO-G16 e4 Not Qualified 1 70 °C -20 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.91 mm 9.9 mm 1.58 mm TEXAS INSTRUMENTS INC SOIC 0.150 INCH, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
BQ2004SNTRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.5 V 4.5 V 5 V 4.5 V 5.5 V 1 YES NO BUCK 300 kHz POWER SUPPLY SUPPORT CIRCUIT CURRENT-MODE HYSTERETIC CURRENT MODE 1 CMOS OTHER R-PDSO-G16 e4 Not Qualified 1 70 °C -20 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, 16 compliant EAR99 8542.39.00.01 Texas Instruments
BQ2004SN-N
Benchmarq Microelectronics Inc
Check for Price No Obsolete 5 V 5.5 V 4.5 V 3 mA YES SINGLE 300 kHz BATTERY CHARGE CONTROLLER CURRENT-MODE FREQUENCY MODULATION 1 CMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL BENCHMARQ MICROELECTRONICS INC , unknown
BQ2004SNG4
Texas Instruments
Check for Price Yes Yes Active 5.5 V 4.5 V 5 V 4.5 V 5.5 V 3 mA 1 YES NO BUCK POWER SUPPLY SUPPORT CIRCUIT 1 CMOS COMMERCIAL R-PDSO-G16 e4 Not Qualified 1 70 °C -20 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.91 mm 9.9 mm 1.58 mm TEXAS INSTRUMENTS INC SOIC 0.150 INCH, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
BQ2004SN
Benchmarq Microelectronics Inc
Check for Price No Obsolete 5 V 4.5 V 5.5 V 3 mA YES POWER SUPPLY SUPPORT CIRCUIT 1 CMOS COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 9.97 mm 1.78 mm BENCHMARQ MICROELECTRONICS INC SOIC-16 unknown
BQ2004SN
Unitrode Corporation
Check for Price Transferred 5 V 4.5 V 5.5 V 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 CMOS COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.935 mm 9.97 mm 1.78 mm UNITRODE CORP 0.150 INCH, SOIC-16 unknown