Filter Your Search
1 - 10 of 22 results
|
VBPW34FAS
Vishay Intertechnologies
|
$0.3568 | Yes | Active | 1 | YES | SURFACE MOUNT | 950 nm | 55 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 100 °C | -40 °C | TR, 7 INCH | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
VBPW34FASR
Vishay Intertechnologies
|
$0.4857 | Yes | Active | 1 | YES | SURFACE MOUNT | 950 nm | 55 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 100 °C | -40 °C | TR, 7 INCH | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
BPW34FAS(E9087)
OSRAM GmbH
|
Check for Price | Yes | Yes | Active | 1 | YES | SURFACE MOUNT | 880 nm | 40 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 20 ns | 16 V | 32 V | Silicon | e3 | 100 °C | -40 °C | RECTANGULAR | TIN | 4.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | SURFACE MOUNT, PLASTIC, DIL-2 | ||||||
|
BPW34FASR18R-Z
OSRAM GmbH
|
Check for Price | Obsolete | 1 | 880 nm | 23 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 16 V | 16 V | 100 °C | -40 °C | SQUARE | 2.65 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | PLASTIC, SMT, 2 PIN | 8541.40.60.50 | |||||||||||||
|
VBPW34FAS
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 1 | YES | SURFACE MOUNT | 950 nm | 55 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 100 °C | -40 °C | TR, 7 INCH | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Vishay | 8541.40.80.00 | |||||||
|
BPW34FASR18R-Z
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | 1 | 880 nm | 23 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 16 V | 16 V | 100 °C | -40 °C | SQUARE | 2.65 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | PLASTIC, SMT, 2 PIN | 8541.40.60.50 | |||||||||||||
|
BPW34FASR18R
OSRAM GmbH
|
Check for Price | Yes | Obsolete | 1 | 880 nm | 23 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 16 V | 16 V | e3 | 100 °C | -40 °C | SQUARE | Tin (Sn) | 2.65 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | PLASTIC, SMT, 2 PIN | 8541.40.60.50 | ||||||||||
|
VBPW34FASR
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 1 | YES | SURFACE MOUNT | 950 nm | 55 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 100 °C | -40 °C | TR, 7 INCH | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Vishay | 8541.40.80.00 | |||||||
|
BPW34FAS
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 1 | YES | SURFACE MOUNT | 880 nm | 50 µA | AEC-Q101 | SINGLE | 30 nA | YES | PIN PHOTODIODE | 16 V | Silicon | e3 | 100 °C | -40 °C | TR, 7 INCH | SQUARE | Tin (Sn) - with Nickel (Ni) barrier | 2.65 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ROHS COMPLIANT, PLASTIC, SMT, DIL-2 | ||||||
|
BPW34FAS
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 1 | YES | SURFACE MOUNT | 880 nm | 50 µA | AEC-Q101 | SINGLE | 30 nA | YES | PIN PHOTODIODE | 16 V | Silicon | e3 | 100 °C | -40 °C | TR, 7 INCH | SQUARE | Tin (Sn) - with Nickel (Ni) barrier | 2.65 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant |