Filter Your Search
1 - 1 of 1 results
|
BPS8B21ACD2C0E9LF
Amphenol FCi
|
Check for Price | Yes | Yes | Transferred | 21 | 2 | 15 mΩ | 1.5 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | BOARD EURO CONNECTOR | LATCHED | 1400VAC V | NO | 1.0008 N | 100 MΩ | POLARIZED HOUSING | .199882 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | 24-26 | NOT SPECIFIED | SQ PIN-SKT | 0.1 inch | 0.2 inch | NO | LOCKING | A,C | ONE | GENERAL PURPOSE | IDC | 0.492 inch | 1.339 inch | 0.75 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |