Filter Your Search
1 - 3 of 3 results
|
BPB-12/1.65-D24
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 1.65 A | 2 | NO | YES | ADDITIONAL -12 VOLT OUPTUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 35 W | R-MUFM-P8 | e0 | Not Qualified | 50 °C | -25 °C | 8 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | UPPER | DATEL INC | DIP, DIP10,2.5,400 | unknown | EAR99 | ||||||
|
BPB-12/1.65-D24
C&D Technologies Inc
|
Check for Price | No | Transferred | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 1.65 A | 2 | NO | YES | ADDITIONAL -12 VOLT OUPTUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 35 W | R-MUFM-P8 | e3 | Not Qualified | 50 °C | -25 °C | 8 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | FLANGE MOUNT | NO | TIN | PIN/PEG | 10.16 mm | UPPER | C&D TECHNOLOGIES INC | DIP, DIP10,2.5,400 | unknown | EAR99 | ||||||
|
BPB-12/1.65-D24
Murata Power Solutions
|
Check for Price | No | Obsolete | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 1 | NO | YES | ADDITIONAL -12 VOLT OUPTUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 35 W | R-XDMA-P10 | e3 | Not Qualified | 50 °C | -25 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | 50.8 mm | 76.2 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | MODULE | 10 |