Filter Your Search
1 - 1 of 1 results
|
BPAL000606453R3T09
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 19 mΩ | 30 % | YES | 100 kHz | 3.7 A | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 6.2 mm | 6 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |