Filter Your Search
1 - 1 of 1 results
|
BP5319X
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | -24 V | 5.5 V | 4.5 V | -23.25 V | -24.75 V | 30 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 742.5 mW | R-XSMA-T7 | e2 | Not Qualified | 60 °C | -10 °C | 260 | 10 | 7 | UNSPECIFIED | SIP7/9H,.64 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | MODULE | , SIP7/9H,.64 | 9 | compliant | EAR99 |