Filter Your Search
1 - 1 of 1 results
|
BP5293-50
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | 5 V | 26 V | 7 V | 1 A | NO | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSIP-T3 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | SIP3,.04 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 17 mm | 17.8 mm | ROHM CO LTD | SIP-3 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |