Filter Your Search
1 - 1 of 1 results
|
BP5277-15
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 32 V | 19 V | 800 mA | NO | BUCK | OUTPUT CURRENT MAX IS .5 A WHEN PACKAGE IS WITHOUT HEAT SINK | SWITCHING REGULATOR | 1 | OTHER | R-PSFM-T3 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |