Filter Your Search
1 - 10 of 954 results
|
LG180M1000BP3-3035
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 180 V | 2.2 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LG | 5.4 mA | LG | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 30 mm | 35 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
LC400M0390BP3-3050
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 390 µF | 400 V | 1.7 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Bulk | NO | SNAP-IN | 30 mm | 50 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
BP330K50TR266.3X11
IBS Electronics Inc
|
Check for Price | Obsolete | 33 µF | 50 V | 10 % | NON-POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | BP | Lead Length | BP | 85 °C | -40 °C | 2 | Radial | 7.5 mm | 6.3 mm | 11 mm | ALLEN (ROBERT G) CO INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
LG10M22K0BP3-3030
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 mF | 10 V | 2.5 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.6 mA | 0.55 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 30 mm | 30 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
BP330K50CF313X26
IBS Electronics Inc
|
Check for Price | Obsolete | 33 µF | 50 V | 10 % | NON-POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | BP | Lead Length | BP | 85 °C | -40 °C | 2 | Radial | 7.5 mm | 13 mm | 26 mm | ALLEN (ROBERT G) CO INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
BP330M50TR6316X32
IBS Electronics Inc
|
Check for Price | Obsolete | 33 µF | 50 V | 20 % | NON-POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | BP | Lead Length | BP | 85 °C | -40 °C | 2 | Radial | 7.5 mm | 16 mm | 32 mm | ALLEN (ROBERT G) CO INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
LG450M220BP3-3035
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 450 V | 1.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.97 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 30 mm | 35 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
LH010M56K0BP3-3045
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 56 mF | 10 V | 6.45 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | Bulk | NO | SNAP-IN | 30 mm | 45 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
LH200M0680BP3-3030
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 200 V | 2.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | Bulk | NO | SNAP-IN | 30 mm | 30 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
LG400M390BP3-3050
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 390 µF | 400 V | 1.55 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.68 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 30 mm | 50 mm | YAGEO CORP | , | compliant | EAR99 |