Filter Your Search
1 - 3 of 3 results
|
BNO080
InterDigital Inc
|
Check for Price | Yes | Contact Manufacturer | 3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 1.7 V | INDUSTRIAL | R-PBGA-B28 | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | TFLGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 5.2 mm | 1.18 mm | 3.8 mm | INTERDIGITAL INC | TFLGA, | unknown | 8542.39.00.01 | ||||||||||||
|
BNO085
CEVA Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | YES | 85 °C | -40 °C | SURFACE MOUNT | 28 | RECTANGULAR | CEVA INC | LGA-28 | unknown | 3.8 inch | 1 mm | 5.2 mm | 0.34-1.36V | VOLTAGE OUTPUT | SENSOR MODULE | 3.6 V | 1.7 V | ||||||||||||||||||||||
|
BNO080
CEVA Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | YES | 85 °C | -40 °C | SURFACE MOUNT | 28 | RECTANGULAR | CEVA INC | LGA-28 | unknown | 3.8 inch | 1 mm | 5.2 mm | 0.34-1.36V | VOLTAGE OUTPUT | SENSOR MODULE | 3.6 V | 1.7 V |