Filter Your Search
1 - 10 of 47 results
|
24_BNC-75-2-12/133_NE
HUBER+SUHNER
|
Check for Price | Active | 75 Ω | FEMALE | CABLE AND PANEL | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | GOLD OVER NICKEL | STRAIGHT | RF BNC CONNECTOR | STANDARD: IEC 61169-8 | NO | 1 GHz | NO | YES | e4 | NO | GOLD OVER NICKEL | BAYONET | GENERAL PURPOSE | YES | CRIMP | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||
|
11_BNC-75-2-21/133_NH
HUBER+SUHNER
|
Check for Price | Active | 75 Ω | MALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | GOLD OVER NICKEL | STRAIGHT | RF BNC CONNECTOR | STANDARDS: IEC 60169-8; MIL-STD-348A/301 | NO | 1 GHz | NO | YES | e4 | YES | PLUG | GOLD OVER NICKEL | BAYONET | GENERAL PURPOSE | NO | CRIMP | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | ||||||||||||||||||||
|
16BNC-75-2-3/133NH
HUBER+SUHNER
|
Check for Price | Active | 75 Ω | 1.15 | MALE | CABLE | PTFE | GOLD OVER NICKEL | RIGHT ANGLE | RF BNC CONNECTOR | BNC75 | APPLICABLE CABLE: RG 187A/U, CAPTIVE CENTER CONTACT | NO | 1 GHz | NO | NO | NO | PLUG | GOLD OVER NICKEL | BAYONET | GENERAL PURPOSE | NO | CRIMP SOLDER | HUBER+SUHNER INC | unknown | ||||||||||||||||||||
|
25BNC-75-2-8/133
HUBER+SUHNER
|
Check for Price | Active | 75 Ω | 1.15 | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLE: RG 187A/U, CAPTIVE CENTER CONTACT | NO | 1 GHz | NO | NO | NO | JACK | BAYONET | GENERAL PURPOSE | YES | CRIMP | HUBER+SUHNER AG | compliant | |||||||||||||||||||||||
|
21BNC-75-2-5/133NH
HUBER+SUHNER
|
Check for Price | Active | 75 Ω | 1.15 | FEMALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | GOLD OVER NICKEL | STRAIGHT | RF BNC CONNECTOR | BNC | STANDARD: IEC 61169-8, APPLICABLE CABLES: RG 179_B/U, RG 187_A/U | NO | 1 GHz | NO | YES | NO | JACK | GOLD OVER NICKEL | BAYONET | GENERAL PURPOSE | NO | CRIMP | HUBER+SUHNER INC | ROHS COMPLIANT | unknown | |||||||||||||||||||
|
24BNC-75-2-1/133
HUBER+SUHNER
|
Check for Price | Active | 75 Ω | 1.15 | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF BNC CONNECTOR | APPLICABLE CABLE: RG 187A/U, CAPTIVE CENTER CONTACT | NO | 1 GHz | NO | NO | NO | JACK | BAYONET | GENERAL PURPOSE | YES | CLAMP SOLDER | HUBER+SUHNER AG | compliant | |||||||||||||||||||||||
|
24_BNC-75-2-6/133_NH
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 75 Ω | FEMALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF BNC CONNECTOR | STANDARD: IEC 61169-8, APPLICABLE CABLES: RG 179_B/U, RG 187_A/U | NO | 1 | 1 GHz | NO | YES | e4 | NO | -65 °C | 165 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | BAYONET | GENERAL PURPOSE | YES | CRIMP | 0.762 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | |||||||||
|
11_BNC-75-2-15/133_NE
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 75 Ω | MALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARD: IEC 61169-8, APPLICABLE CABLES: RG 179_B/U, RG 187_A/U | NO | 1 | 1 GHz | NO | YES | e4 | NO | -65 °C | 165 °C | PLUG | RG-179B/U | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | BAYONET | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.698 inch | 0.571 inch | 0.276 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||
|
21_BNC-75-2-5/133_NE
HUBER+SUHNER
|
Check for Price | Active | 75 Ω | FEMALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF BNC CONNECTOR | STANDARD: IEC 61169-8, APPLICABLE CABLES: RG 179_B/U, RG 187_A/U | NO | 1 GHz | NO | YES | e4 | NO | JACK | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | BAYONET | GENERAL PURPOSE | NO | CRIMP | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||||||||||
|
24_BNC-75-2-15/133_NH
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 75 Ω | FEMALE | CABLE AND PANEL | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF BNC CONNECTOR | STANDARDS: IEC 60169-8; MIL-STD-348A/301 | NO | 1 | 1 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | BAYONET | LOCKING | GENERAL PURPOSE | YES | CRIMP | 1.031 inch | 0.393 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant |