Filter Your Search
1 - 10 of 35 results
|
BN074E0474M--
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
BN074E0474JKB
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
BN074E0474M
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 20 % | 4020 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | BN07 | RATED AC VOLTAGE(V): 63 | Other Tole. Values on Request | 63 V | BN07(E) | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 10.2 mm | 10.1 mm | 5.2 mm | AVX CORP | , 4020 | compliant | |||||
|
BN074E0474JK7
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
BN074E0474K--
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
BN074E0474KEN
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 10 % | 4020 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BN | RATED AC VOLTAGE (V): 63 | Other Tole. Values on Request | 63 V | BN07(E) | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 10.2 mm | 10.1 mm | 5.2 mm | AVX CORP | , 4020 | compliant | EAR99 | 8532.25.00.70 | ||
|
BN074E0474KKK
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
BN074E0474MK7
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
BN074E0474MEN
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 20 % | 4020 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BN | RATED AC VOLTAGE (V): 63 | Other Tole. Values on Request | 63 V | BN07(E) | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 10.2 mm | 10.1 mm | 5.2 mm | AVX CORP | , 4020 | compliant | EAR99 | 8532.25.00.70 | ||
|
BN074E0474K7K
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 |