Filter Your Search
1 - 5 of 5 results
|
BMP-12/1.65-D24
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 1.65 A | 2 | NO | YES | ALSO HAS -12V ADDITIONAL OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 35 W | R-MDMA-P10 | e4 | Not Qualified | 60 °C | -40 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | MURATA POWER SOLUTIONS INC | MODULE | DIP, DIP10,2.5,400 | 10 | compliant | EAR99 | |||||
|
BMP-12/1.65-D24
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 1.65 A | 2 | NO | YES | ALSO HAS -12V ADDITIONAL OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-MDMA-P10 | e0 | Not Qualified | 90 °C | -40 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | DATEL INC | DIP, DIP10,2.5,400 | unknown | EAR99 | ||||||||
|
BMP-12/1.65-D24-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 1.65 A | 2 | NO | YES | ALSO HAS -12V ADDITIONAL OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 35 W | R-MDMA-P10 | e4 | Not Qualified | 60 °C | -40 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 51.82 mm | 77.22 mm | 14.47 mm | MURATA POWER SOLUTIONS INC | MODULE | DIP, DIP10,2.5,400 | 10 | unknown | EAR99 | ||
|
BMP-12/1.65-D24
C&D Technologies Inc
|
Check for Price | No | Transferred | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 1.65 A | 2 | NO | YES | ALSO HAS -12V ADDITIONAL OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-MDMA-P10 | e0 | Not Qualified | 90 °C | -40 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | C&D TECHNOLOGIES INC | DIP, DIP10,2.5,400 | unknown | EAR99 | ||||||||
|
BMP-12/1.65-D24-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 1.65 A | 2 | NO | YES | ALSO HAS -12V ADDITIONAL OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 35 W | R-MDMA-P10 | e4 | Not Qualified | 60 °C | -40 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 51.82 mm | 77.22 mm | 14.47 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, METAL PACKAGE-10 | unknown |