Filter Your Search
1 - 3 of 3 results
|
BM20B-SRDS-G-TF(LF)(SN)
JST Manufacturing
|
$1.2415 | Yes | Yes | Active | 20 | 2 | 1 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TOP ENTRY, LOW PFOFILE | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||||
|
BM20B-SRDS-G-TFC(LF)(SN)
JST Manufacturing
|
$1.4299 | Yes | Yes | Active | 20 | 2 | 1 mm | 2 | 40 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING FLANGE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | IVORY | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6 mm | SURFACE MOUNT | 0.213 inch | 0.167 inch | 0.484 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||
|
BM20B-SRDS-G-TF
JST Manufacturing
|
Check for Price | No | No | Active | 20 | 2 | 1 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | TOP ENTRY, LOW PFOFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | SHDR-20V-S-B | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |