Parametric results for: bm06bpass1 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: bm06bpass1
Select parts from the table below to compare.
Compare
Compare
BM06B-PASS-1-TFT(LF)(SN)
JST Manufacturing
$0.8487 Yes Yes Active 6 1 2 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE STRAIGHT BOARD CONNECTOR 800VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -25 °C 85 °C SOLDER HOLD DOWN TIN RECTANGULAR SQ PIN-SKT IVORY 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.224 inch 0.35 inch 0.63 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS)
BM06B-PASS-1-TF(LF)(SN)
JST Manufacturing
Check for Price Yes Active 6 1 2 mm 10 mΩ 3 A MALE BOARD STRAIGHT BOARD CONNECTOR 800VAC V NO 1 GΩ 22 AWG 28 AWG CSA, UL 94V-0 -25 °C 85 °C RECTANGULAR BELLOWED TYPE 0.079 inch NO ONE GENERAL PURPOSE SURFACE MOUNT 0.35 inch 0.224 inch 0.63 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99 8536.69.40.40
BM06B-PASS-1-TFT
JST Manufacturing
Check for Price No No Obsolete 6 1 2 mm MALE BOARD TIN STRAIGHT BOARD CONNECTOR SHROUDED NO NO NO e3 NO 94V-0 Tin (Sn) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT J S T MFG CO LTD unknown
BM06B-PASS-1-TF
JST Manufacturing
Check for Price No No Obsolete 6 1 2 mm MALE BOARD TIN STRAIGHT BOARD CONNECTOR SHROUDED NO NO NO e3 NO 94V-0 Tin (Sn) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT J S T MFG CO LTD unknown