Filter Your Search
1 - 3 of 3 results
|
BM04B-GHS-TBT(LF)(SN)
JST Manufacturing
|
$0.2620 | Yes | Yes | Active | 4 | 1 | 1.25 mm | 1 | 50 mΩ | 1 A | MALE | BOARD | POLYAMIDE9T | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e2 | NO | UL | 94V-0 | -25 °C | 85 °C | Tin/Copper (Sn/Cu) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | IVORY | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.167 inch | 0.159 inch | 0.325 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) | |||||
|
BM04B-GHS-TBT(LF)(SN)(N)
JST Manufacturing
|
$0.2893 | Yes | Active | 4 | 1 | 1.25 mm | 1 | 50 mΩ | 1 A | MALE | BOARD | POLYAMIDE9T | TIN | STRAIGHT | BOARD CONNECTOR | SHROUDED | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e2 | NO | UL | 94V-0 | -25 °C | 85 °C | Tin/Copper (Sn/Cu) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | IVORY | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.167 inch | 0.159 inch | 0.325 inch | J S T MFG CO LTD | compliant | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | 8536.69.40.40 | ||||
|
BM04B-GHS-TBT
JST Manufacturing
|
Check for Price | No | No | Active | 4 | 1 | 1.25 mm | 1 | 50 mΩ | 1 A | MALE | BOARD | POLYAMIDE9T | TIN | STRAIGHT | BOARD CONNECTOR | TOP ENTRY, SHROUDED | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | IVORY | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.167 inch | 0.159 inch | 0.325 inch | J S T MFG CO LTD | unknown |