Parametric results for: blxe1361f9 under Visible LEDs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: blxe1361f9
Select parts from the table below to compare.
Compare
Compare
BL-XE1361-F9
Yellow Stone Corporation
Check for Price Contact Manufacturer 30 mA 2.6 V 640 nm 35 deg WATER CLEAR Orange-Red 5 V 80 °C -25 °C 2.8 mm YELLOW STONE CORP unknown 8541.40.20.00
BL-XE1361-F9-TR9
American Bright Optoelectronics
Check for Price Contact Manufacturer HIGH EFFICIENCY RED 30 mA 1 YES SURFACE MOUNT 40.0 mcd 640 nm 35 deg WATER CLEAR HIGH RELIABILITY SINGLE SINGLE COLOR LED 80 °C -25 °C 2 TR ROUND 2.7 mm 1.66 mm AMERICAN BRIGHT OPTOELECTRONICS CORP unknown 8541.40.20.00 SURFACE MOUNT PACKAGE-2
BL-XE1361-F9
American Bright Optoelectronics
Check for Price Yes Yes Contact Manufacturer HIGH EFFICIENCY RED 30 mA 1 NO AXIAL MOUNT 40.0 mcd 640 nm 35 deg WATER CLEAR SINGLE SINGLE COLOR LED 80 °C -25 °C 2 BULK ROUND 2.7 mm 1.66 mm AMERICAN BRIGHT OPTOELECTRONICS CORP unknown 8541.40.20.00 ROHS COMPLIANT PACKAGE-2