Filter Your Search
1 - 1 of 1 results
|
BLU2512P-4703-AT15W
RCD Components Inc
|
Check for Price | Yes | Active | 470 kΩ | 0.05 % | 1 W | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 6.3 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 |