Parametric results for: blu2010er-5362-bt50 under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: blu2010er5362bt50
Select parts from the table below to compare.
Compare
Compare
BLU2010ER-5362-BT50Q
RCD Components Inc
Check for Price No Active 53.6 kΩ 0.1 % 500 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 150 V e0 155 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 610 µm 5 mm 2.5 mm RCD COMPONENTS INC compliant EAR99
BLU2010ER-5362-BT50W
RCD Components Inc
Check for Price Yes Active 53.6 kΩ 0.1 % 500 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 150 V e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 5 mm 2.5 mm RCD COMPONENTS INC compliant EAR99
BLU2010ER-5362-BT50
RCD Components Inc
Check for Price Active 53.6 kΩ 0.1 % 500 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 150 V 155 °C -55 °C Chip 2 TR WRAPAROUND 610 µm 5 mm 2.5 mm RCD COMPONENTS INC compliant EAR99