Parametric results for: blu1210-87r6-dt50q under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: blu121087r6dt50q
Select parts from the table below to compare.
Compare
Compare
BLU1210-87R6-DT50Q
RCD Components Inc
Check for Price Buy No Active 87.6 Ω 0.5 % 330 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 2.5 mm RCD COMPONENTS INC compliant EAR99