Parametric results for: blu0805er-49r9-bb25 under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: blu0805er49r9bb25
Select parts from the table below to compare.
Compare
Compare
BLU0805ER-49R9-BB25W
RCD Components Inc
Check for Price Yes Active 49.9 Ω 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e3 155 °C -55 °C Chip 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1.25 mm RCD COMPONENTS INC compliant EAR99
BLU0805ER-49R9-BB25
RCD Components Inc
Check for Price Active 49.9 Ω 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 100 V 155 °C -55 °C Chip 2 Bulk WRAPAROUND 450 µm 2 mm 1.25 mm RCD COMPONENTS INC compliant EAR99
BLU0805ER-49R9-BB25Q
RCD Components Inc
Check for Price No Active 49.9 Ω 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 100 V e0 155 °C -55 °C Chip 2 Bulk Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1.25 mm RCD COMPONENTS INC compliant EAR99