Parametric results for: blu0603p-6192-db25 under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: blu0603p6192db25
Select parts from the table below to compare.
Compare
Compare
BLU0603P-6192-DB25W
RCD Components Inc
Check for Price Yes Active 61.9 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 75 V e3 155 °C -55 °C Chip 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm RCD COMPONENTS INC compliant EAR99
BLU0603P-6192-DB25
RCD Components Inc
Check for Price Active 61.9 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 75 V 155 °C -55 °C Chip 2 Bulk 450 µm 1.6 mm 800 µm RCD COMPONENTS INC compliant EAR99
BLU0603P-6192-DB25Q
RCD Components Inc
Check for Price No Active 61.9 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM YES 75 V e0 155 °C -55 °C Chip 2 Bulk Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm RCD COMPONENTS INC compliant EAR99