Parametric results for: blu0603-9532-bb15 under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: blu06039532bb15
Select parts from the table below to compare.
Compare
Compare
BLU0603-9532-BB15Q
RCD Components Inc
Check for Price No Active 95.3 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 75 V e0 155 °C -55 °C Rectangular 2 BULK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm RCD COMPONENTS INC compliant EAR99
BLU0603-9532-BB15
RCD Components Inc
Check for Price Active 95.3 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM YES 75 V 155 °C -55 °C Chip 2 Bulk 450 µm 1.6 mm 800 µm RCD COMPONENTS INC compliant EAR99
BLU0603-9532-BB15W
RCD Components Inc
Check for Price Yes Active 95.3 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm RCD COMPONENTS INC compliant EAR99