Filter Your Search
1 - 1 of 1 results
|
BLU0402ER-1580-DT5W
RCD Components Inc
|
Check for Price | Yes | Active | 158 Ω | 0.5 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 |