Parametric results for: blu0402-1050-cb5 under Thin Film Resistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: blu04021050cb5
Select parts from the table below to compare.
Compare
Compare
BLU0402-1050-CB50W
RCD Components Inc
Check for Price Yes Active 105 Ω 0.25 % 62 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant
BLU0402-1050-CB50
RCD Components Inc
Check for Price Active 105 Ω 0.25 % 62 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 25 V 155 °C -55 °C Chip 2 Bulk WRAPAROUND 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99
BLU0402-1050-CB5
RCD Components Inc
Check for Price Active 105 Ω 0.25 % 62 mW 0402 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM YES 25 V 155 °C -55 °C Chip 2 Bulk WRAPAROUND 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99
BLU0402-1050-CB50Q
RCD Components Inc
Check for Price No Active 105 Ω 0.25 % 62 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 25 V e0 155 °C -55 °C Rectangular 2 BULK Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99
BLU0402-1050-CB5W
RCD Components Inc
Check for Price Yes Active 105 Ω 0.25 % 62 mW 0402 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm RCD COMPONENTS INC compliant EAR99