Filter Your Search
1 - 7 of 7 results
|
BLU0402-1010-BT5
RCD Components Inc
|
Check for Price | Active | 101 Ω | 0.1 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 25 V | 155 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||
|
BLU0402-1010-BT50Q
RCD Components Inc
|
Check for Price | No | No | Active | 101 Ω | 0.1 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
BLU04021010-BT50
RCD Components Inc
|
Check for Price | Active | 101 Ω | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | BLU | 70 °C | YES | 25 V | e0 | 150 °C | RECTANGULAR PACKAGE | TR | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | compliant | , 0402 | |||||||||||||||
|
BLU0402-1010-BT50
RCD Components Inc
|
Check for Price | Active | 101 Ω | 0.1 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | e0 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
BLU0402-1010-BT5Q
RCD Components Inc
|
Check for Price | No | Active | 101 Ω | 0.1 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||||||
|
BLU0402-1010-BT5W
RCD Components Inc
|
Check for Price | Yes | Active | 101 Ω | 0.1 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||||||
|
BLU0402-1010-BT50W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 101 Ω | 0.1 % | 62 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 |