Filter Your Search
1 - 3 of 3 results
|
BLU0201-7590-CB15Q
RCD Components Inc
|
Check for Price | No | Active | 759 Ω | 0.25 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 15 V | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 500 µm | 250 µm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
BLU0201-7590-CB15W
RCD Components Inc
|
Check for Price | Yes | Active | 759 Ω | 0.25 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 15 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 500 µm | 250 µm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
BLU0201-7590-CB15
RCD Components Inc
|
Check for Price | Active | 759 Ω | 0.25 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 15 V | 155 °C | -55 °C | Chip | 2 | Bulk | WRAPAROUND | 350 µm | 500 µm | 250 µm | RCD COMPONENTS INC | compliant | EAR99 |