Filter Your Search
1 - 10 of 22 results
|
BL276N0153J--
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 15 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
BL276N0153J
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 15 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | BL27 | RATED AC VOLTAGE (V): 500 | 500 V | BL276(N) | e3 | 100 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 27.5 mm | WIRE | 19.6 mm | 31.7 mm | 10.2 mm | AVX CORP | , | compliant | |||||
|
BL276N0153KLG
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 15 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
BL276N0153KEN
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 15 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
BL276N0153K
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 15 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | BL27 | RATED AC VOLTAGE (V): 500 | 500 V | BL276(N) | e3 | 100 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 27.5 mm | WIRE | 19.6 mm | 31.7 mm | 10.2 mm | AVX CORP | , | compliant | |||||
|
BL276N0153JK3
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 15 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
BL276N0153KKK
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 15 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
BL276N0153KKH
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 15 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
BL276N0153K--
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 15 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
BL276N0153KKC
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 15 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.25.00.70 |