Filter Your Search
1 - 10 of 460 results
Select Parts | Part Number |
---|
|
BL4N60D
Galaxy Microelectronics
|
||
|
BL4N80I
Galaxy Microelectronics
|
||
|
BL40-0628U
MPE-Garry GmbH
|
||
|
BL42-0128U
MPE-Garry GmbH
|
||
|
BL450V470M
DECON
|
||
|
BL42-0588U
MPE-Garry GmbH
|
||
|
BL42-048U
MPE-Garry GmbH
|
||
|
BL42-044U
MPE-Garry GmbH
|
||
|
BL42-094U
MPE-Garry GmbH
|
||
|
BL40-098U
MPE-Garry GmbH
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Rated Current (Signal)
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Configuration |
Dielectric Withstanding Voltage
|
Filter Feature
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Pattern
|
Contact Style
|
Mating Contact Pitch
|
Mating Contact Row Spacing
|
Mixed Contacts
|
Number Of Connectors |
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Avalanche Energy Rating (Eas)
|
DS Breakdown Voltage-Min
|
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
FET Technology |
Feedback Cap-Max (Crss)
|
JEDEC-95 Code
|
JESD-30 Code
|
Number of Elements |
Number of Terminals
|
Operating Mode
|
Package Body Material
|
Package Shape
|
Package Style
|
Polarity/Channel Type |
Power Dissipation-Max (Abs)
|
Pulsed Drain Current-Max (IDM)
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Transistor Application
|
Transistor Element Material
|
HTS Code
|
Capacitance |
Capacitor Type
|
Diameter
|
Dielectric Material |
Length
|
Negative Tolerance
|
Polarity |
Positive Tolerance
|
Rated (DC) Voltage (URdc)
|
Series
|
Active | TUBE : 80 | SINGLE WITH BUILT-IN DIODE | e3 | MIL-STD-202 | -55 °C | 150 °C | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | TO-252 | , | unknown | EAR99 | 200 mJ | 600 V | 4 A | 2.8 Ω | METAL-OXIDE SEMICONDUCTOR | 3.5 pF | TO-252 | R-PSSO-G2 | 1 | 2 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | N-CHANNEL | 78 W | 16 A | YES | Matte Tin (Sn) | GULL WING | SINGLE | SWITCHING | SILICON | ||||||||||||||||||||||||||||||||||||||||||
Active | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Active | 62 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | e3 | UL | -55 °C | 125 °C | PLUG | Tin (Sn) | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.427 inch | 3.1 inch | 0.13 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
Yes | Active | 12 | 2 | 2.0066 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e3 | UL | -40 °C | 105 °C | PLUG | Tin (Sn) | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.165 inch | 0.317 inch | 0.472 inch | 0.126 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
Contact Manufacturer | 7.5 mm | -25 °C | 105 °C | DONGGUAN WIN SHINE ELECTRONIC CO LTD | , | unknown | EAR99 | 2 | Radial | 8532.22.00.20 | 47 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 18 mm | ALUMINUM | 25 mm | 20 % | POLARIZED | 20 % | 450 V | BL(450V) | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Active | 58 | 2 | 2.0066 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e3 | UL | -40 °C | 105 °C | PLUG | Tin (Sn) | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.165 inch | 0.317 inch | 2.283 inch | 0.126 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
Yes | Active | 48 | 2 | 2.0066 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e3 | UL | -40 °C | 105 °C | PLUG | Tin (Sn) | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.165 inch | 0.317 inch | 1.89 inch | 0.126 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
Yes | Active | 44 | 2 | 2.0066 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e3 | UL | -40 °C | 105 °C | PLUG | Tin (Sn) | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.165 inch | 0.317 inch | 1.732 inch | 0.126 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
Yes | Active | 94 | 2 | 2.0066 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e3 | UL | -40 °C | 105 °C | PLUG | Tin (Sn) | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.165 inch | 0.317 inch | 3.701 inch | 0.126 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
Yes | Active | 98 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | e3 | UL | -55 °C | 125 °C | PLUG | Tin (Sn) | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.427 inch | 4.9 inch | 0.13 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 |
|
BL4N60D
Galaxy Microelectronics
|
Check for Price Buy | Active | TUBE : 80 | SINGLE WITH BUILT-IN DIODE | e3 | MIL-STD-202 | -55 °C | 150 °C | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | TO-252 | , | unknown | EAR99 | 200 mJ | 600 V | 4 A | 2.8 Ω | METAL-OXIDE SEMICONDUCTOR | 3.5 pF | TO-252 | R-PSSO-G2 | 1 | 2 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | N-CHANNEL | 78 W | 16 A | YES | Matte Tin (Sn) | GULL WING | SINGLE | SWITCHING | SILICON | |||||||||||||||||||||||||||||||||||||||||||
|
BL4N80I
Galaxy Microelectronics
|
Check for Price Buy | Active | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BL40-0628U
MPE-Garry GmbH
|
Check for Price Buy | Yes | Active | 62 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | e3 | UL | -55 °C | 125 °C | PLUG | Tin (Sn) | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.427 inch | 3.1 inch | 0.13 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
BL42-0128U
MPE-Garry GmbH
|
Check for Price Buy | Yes | Active | 12 | 2 | 2.0066 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e3 | UL | -40 °C | 105 °C | PLUG | Tin (Sn) | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.165 inch | 0.317 inch | 0.472 inch | 0.126 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
BL450V470M
DECON
|
Check for Price Buy | Contact Manufacturer | 7.5 mm | -25 °C | 105 °C | DONGGUAN WIN SHINE ELECTRONIC CO LTD | , | unknown | EAR99 | 2 | Radial | 8532.22.00.20 | 47 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 18 mm | ALUMINUM | 25 mm | 20 % | POLARIZED | 20 % | 450 V | BL(450V) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BL42-0588U
MPE-Garry GmbH
|
Check for Price Buy | Yes | Active | 58 | 2 | 2.0066 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e3 | UL | -40 °C | 105 °C | PLUG | Tin (Sn) | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.165 inch | 0.317 inch | 2.283 inch | 0.126 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
BL42-048U
MPE-Garry GmbH
|
Check for Price Buy | Yes | Active | 48 | 2 | 2.0066 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e3 | UL | -40 °C | 105 °C | PLUG | Tin (Sn) | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.165 inch | 0.317 inch | 1.89 inch | 0.126 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
BL42-044U
MPE-Garry GmbH
|
Check for Price Buy | Yes | Active | 44 | 2 | 2.0066 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e3 | UL | -40 °C | 105 °C | PLUG | Tin (Sn) | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.165 inch | 0.317 inch | 1.732 inch | 0.126 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
BL42-094U
MPE-Garry GmbH
|
Check for Price Buy | Yes | Active | 94 | 2 | 2.0066 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e3 | UL | -40 °C | 105 °C | PLUG | Tin (Sn) | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.165 inch | 0.317 inch | 3.701 inch | 0.126 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
BL40-098U
MPE-Garry GmbH
|
Check for Price Buy | Yes | Active | 98 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | e3 | UL | -55 °C | 125 °C | PLUG | Tin (Sn) | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.427 inch | 4.9 inch | 0.13 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 |