Filter Your Search
1 - 2 of 2 results
|
BKT-163-03-L-V-S-A-P-TR
Samtec Inc
|
$8.7210 | Yes | Yes | Active | 63 | 2 | 1 mm | 2 | 2.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | POLARIZATION NOTCH | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 10u inch | SURFACE MOUNT | 0.25 inch | 0.188 inch | 1.356 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BKT-163-03-L-V-S-A-P
Samtec Inc
|
$11.1500 | Yes | Yes | Active | 63 | 2 | 1 mm | 2 | 2.8 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | POLARIZATION NOTCH | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 10u inch | SURFACE MOUNT | 0.25 inch | 0.188 inch | 1.356 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |