Filter Your Search
1 - 10 of 16 results
|
BKT-155-03-F-V-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 1 mm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | POLARIZATION NOTCH | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 3u inch | SURFACE MOUNT | 0.25 inch | 0.188 inch | 1.198 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BKT-155-03-F-V-A-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 1 mm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 3u inch | SURFACE MOUNT | 0.2 inch | 0.11 inch | 1.112 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BKT-155-03-F-V-S-A-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 1 mm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | POLARIZATION NOTCH | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 3u inch | SURFACE MOUNT | 0.25 inch | 0.188 inch | 1.198 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
BKT-155-03-F-V-A-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 1 mm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 3u inch | SURFACE MOUNT | 0.2 inch | 0.11 inch | 1.112 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BKT-155-03-F-V-S-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 1 mm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | POLARIZATION NOTCH | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 3u inch | SURFACE MOUNT | 0.25 inch | 0.188 inch | 1.198 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BKT-155-03-F-V-S-A-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 1 mm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | POLARIZATION NOTCH | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 3u inch | SURFACE MOUNT | 0.25 inch | 0.188 inch | 1.198 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BKT-155-03-F-V-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 1 mm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 3u inch | SURFACE MOUNT | 0.2 inch | 0.11 inch | 1.112 inch | SAMTEC INC | compliant | |||||||||||
|
BKT-155-03-F-V-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 1 mm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | 0.39 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 3u inch | SURFACE MOUNT | 0.2 inch | 0.11 inch | 1.112 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||
|
BKT-155-03-F-V-A-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 1 mm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 3u inch | SURFACE MOUNT | 0.2 inch | 0.11 inch | 1.112 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BKT-155-03-F-V
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 1 mm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.39 N | 0.39 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.91 mm | 3u inch | SURFACE MOUNT | 0.2 inch | 0.11 inch | 1.112 inch | SAMTEC INC | compliant | ROHS COMPLIANT |