Filter Your Search
1 - 10 of 10 results
|
BKS-125-01-F-V
Samtec Inc
|
$5.6433 | Yes | Yes | Active | 25 | 2 | 1 mm | 2 | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 0.39 N | POLARIZED | 0.39 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.725 mm | 3u inch | SURFACE MOUNT | 0.162 inch | 0.087 inch | 0.525 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||
|
BKS-125-01-F-V-P
Samtec Inc
|
$6.0135 | Yes | Yes | Active | 25 | 2 | 1 mm | 2 | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 0.39 N | POLARIZED | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.725 mm | 3u inch | SURFACE MOUNT | 0.162 inch | 0.087 inch | 0.525 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BKS-125-01-F-V-A
Samtec Inc
|
$6.0803 | Yes | Yes | Active | 25 | 2 | 1 mm | 2 | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 0.39 N | POLARIZED | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.725 mm | 3u inch | SURFACE MOUNT | 0.162 inch | 0.087 inch | 0.525 inch | SAMTEC INC | not_compliant | SAMTEC | ||||||||
|
BKS-125-01-F-V-A-P
Samtec Inc
|
$6.4312 | Yes | Yes | Active | 25 | 2 | 1 mm | 2 | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 0.39 N | POLARIZED | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.725 mm | 3u inch | SURFACE MOUNT | 0.162 inch | 0.087 inch | 0.525 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||
|
BKS-125-01-F-V-A-FR
Samtec Inc
|
Check for Price | Yes | Active | 25 | 2 | 1 mm | 2 | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 0.39 N | POLARIZED | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | MATTE TIN OVER NICKEL | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.725 mm | 3u inch | SURFACE MOUNT | 0.162 inch | 0.087 inch | 0.525 inch | SAMTEC INC | compliant | ||||||||||||
|
BKS-125-01-F-V-A-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 1 mm | 2 | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 0.39 N | POLARIZED | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.725 mm | 3u inch | SURFACE MOUNT | 0.162 inch | 0.087 inch | 0.525 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||
|
BKS-125-01-F-V-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 1 mm | 2 | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 0.39 N | POLARIZED | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.725 mm | 3u inch | SURFACE MOUNT | 0.162 inch | 0.087 inch | 0.525 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BKS-125-01-F-V-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 1 mm | 2 | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 0.39 N | POLARIZED | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.725 mm | 3u inch | SURFACE MOUNT | 0.162 inch | 0.087 inch | 0.525 inch | SAMTEC INC | compliant | ||||||||||
|
BKS-125-01-F-V-A-P-FR
Samtec Inc
|
Check for Price | Yes | Active | 25 | 2 | 1 mm | 2 | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 0.39 N | POLARIZED | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.725 mm | 3u inch | SURFACE MOUNT | 0.162 inch | 0.087 inch | 0.525 inch | SAMTEC INC | compliant | ||||||||||||
|
BKS-125-01-F-V-A-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 1 mm | 2 | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 0.39 N | POLARIZED | 0.39 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | SQ PIN-SKT | BLACK | 0.039 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.725 mm | 3u inch | SURFACE MOUNT | 0.162 inch | 0.087 inch | 0.525 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 |