Parametric results for: bkabc10 under Electric Fuses

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
Manufacturer Part Number: bkabc10
Select parts from the table below to compare.
Compare
Compare
BK/ABC-10-R
Eaton Corporation
$0.4335 Yes Active 250 V 125 V 10 A FAST ELECTRIC FUSE PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT 208 J 200 A 120 s CSA; UL 3AB INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm EATON CORP compliant EAR99
BK/ABC-10-R
Eaton Bussmann
$1.0515 Yes Transferred 250 V 125 V 10 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 215 J 200 A CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES unknown EAR99 ROHS COMPLIANT
BK/ABC-10
Eaton Corporation
Check for Price No No Obsolete 250 V 125 V 10 A FAST ELECTRIC FUSE RESPONSE TIME: 120 SEC MAX AT 200% RATED CURRENT 10 kA CE INLINE/HOLDER BULK NO END CAP 31.75 mm 6.35 mm EATON CORP compliant EAR99
BK/ABC-10B
Eaton Bussmann
Check for Price Transferred 250 V 125 V 10 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 215 J 200 A CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES unknown EAR99
BK/ABC-10-RB
Cooper Industries
Check for Price Yes Yes Transferred 250 V 125 V 10 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 208 J 200 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm COOPER INDUSTRIES unknown EAR99 ROHS COMPLIANT
BK/ABC-10B
Eaton Corporation
Check for Price No Obsolete 250 V 125 V 10 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 215 J 200 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm EATON CORP compliant EAR99
BK/ABC-10-RV
Cooper Industries
Check for Price Yes Yes Transferred 250 V 125 V 10 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 208 J 200 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.35 mm COOPER INDUSTRIES unknown EAR99 ROHS COMPLIANT 8536.10.00.40
BK/ABC-10-R
Cooper Industries
Check for Price Yes Yes Transferred 250 V 125 V 10 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 208 J 200 A CSA; UL INLINE/HOLDER BOX NO Nickel (Ni) END CAP 31.75 mm 6.35 mm COOPER INDUSTRIES compliant EAR99 ROHS COMPLIANT
BK/ABC-10V
Eaton Corporation
Check for Price No Obsolete 250 V 125 V 10 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 215 J 200 A CSA; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 32.82 mm 6.76 mm EATON CORP compliant EAR99 8536.10.00.40
BK/ABC-10V
Eaton Bussmann
Check for Price Transferred 250 V 125 V 10 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 10000 A 215 J 200 A CSA; UL e3 THROUGH HOLE BOX NO TIN PIN WIRE 32.82 mm 6.76 mm COOPER ELECTRONIC TECHNOLOGIES unknown EAR99 8536.10.00.40