Filter Your Search
1 - 3 of 3 results
|
BK1005HS102-TV
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 300 mA | 580 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||||
|
BK1005HS102-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 300 mA | 580 mΩ | 1000 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TAPE AND REEL | MATTE TIN OVER NICKEL | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | EIA STD PACKAGE SIZE 0402, 2 PIN | |||
|
BK1005HS102-T8
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | 300 mA | 580 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | TR,PAPER | Matte Tin (Sn) | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN |