Filter Your Search
1 - 2 of 2 results
|
BK1-S505H-500-R
Eaton Corporation
|
Check for Price | Yes | Active | 600 V | 400 V | 500 mA | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | 100 A | 5 ms | CUL; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.2 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | Eaton | ||
|
BK1-S505H-500-R
Cooper Industries
|
Check for Price | Yes | Transferred | 600 V | 400 V | 500 mA | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | 100 A | UL | INLINE/HOLDER | BAG | NO | END CAP | 20 mm | 5.2 mm | COOPER INDUSTRIES | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 |