Parametric results for: bk-s505h-v-8-r under Electric Fuses

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bks505hv8r
Select parts from the table below to compare.
Compare
Compare
BK-S505H-V-8-R
Cooper Industries
Check for Price Yes Transferred 500 V 400 V 8 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 400 VDC: 500 A 228 J 100 A PSE/JET; UL e3 THROUGH HOLE BOX NO Tin (Sn) PIN WIRE 21.1 mm 5.54 mm COOPER INDUSTRIES HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8536.10.00.40
BK-S505H-V-8-R
Eaton Corporation
Check for Price Yes Active 500 V 400 V 8 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 400 VDC: 1500 A 228 J 100 A 10 ms CUL; UL e3 125 °C -55 °C 5x20mm THROUGH HOLE BULK NO Tin (Sn) PIN WIRE 21.1 mm 5.54 mm EATON CORP HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40