Filter Your Search
1 - 3 of 3 results
|
BHRE64VSGA.47730
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -40 °C | 105 °C | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.346 inch | 0.477 inch | 3.5 inch | 0.13 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BHRE64VSGA.477HT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -40 °C | 105 °C | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.346 inch | 0.477 inch | 3.5 inch | 0.13 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
BHRE64VSGA.477GY
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -40 °C | 105 °C | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.346 inch | 0.477 inch | 3.5 inch | 0.13 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |