Filter Your Search
1 - 7 of 7 results
|
BHR-10-HSGA-LL
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | CSA;CUL;UL | 94V-0 | -40 °C | 105 °C | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.429 inch | 0.801 inch | 0.126 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
BHR10HSGAGY
Adam Technologies Inc
|
Check for Price | Obsolete | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | CSA;CUL;UL | 94V-0 | -40 °C | 105 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.356 inch | 0.8 inch | 0.134 inch | ADAM TECH | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
BHR10HSGAGY
Methode Electronics Inc
|
Check for Price | Obsolete | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | CSA;CUL;UL | 94V-0 | -40 °C | 105 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.356 inch | 0.8 inch | 0.134 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
BHR10HSGA
Adam Technologies Inc
|
Check for Price | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.386 inch | 0.518 inch | 0.8 inch | 0.134 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||
|
2BHR-10-HSGA-HT
Adam Technologies Inc
|
Check for Price | Active | 10 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e3 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.22 inch | 0.35 inch | 0.673 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BHR10HSGA
Methode Electronics Inc
|
Check for Price | Obsolete | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 750 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | BHR | 1000VAC V | 2.224 N | 5 GΩ | CENTER | COMMERCIAL | .417 N | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.36 inch | 0.805 inch | 0.145 inch | METHODE ELECTRONICS INC | unknown | ||||||||||||||||||||
|
2BHR10HSGA
Adam Technologies Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 | 2 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | ADAM TECHNOLOGIES INC | compliant | ROHS COMPLIANT |