Filter Your Search
1 - 2 of 2 results
|
BH6410KN-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | QCCN | 10 mA | COMMERCIAL | S-PQCC-N28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | ROHM CO LTD | QCCN, LCC28,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
BH6410KN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | VQCCN | CONSUMER CIRCUIT | 1 | 10 mA | 3.6 V | 2.7 V | COMMERCIAL | S-XQCC-N28 | Not Qualified | e3/e2 | 70 °C | -20 °C | 260 | 10 | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN/TIN COPPER | NO LEAD | 500 µm | QUAD | 5.2 mm | 5.2 mm | 1 mm | ROHM CO LTD | VQCCN, LCC28,.2SQ,20 | compliant | 8542.39.00.01 | QFN | 28 |