Filter Your Search
1 - 1 of 1 results
|
BH3862FS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SSOP | 2 | 0.02 % | 108 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 10 mm | 1.9 mm | ROHM CO LTD | SSOP | SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 |