Filter Your Search
1 - 2 of 2 results
|
BH16245BDL-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 4 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||
|
BH16245BDL
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 4 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 |