Filter Your Search
1 - 6 of 6 results
|
BH074D0474K
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 63 V | 10 % | 3020 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BH07 | RATED AC VOLTAGE (V): 40 | Other Capacitance, Tolerance On Request | 40 V | BH07(63 VOLT) | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.5 mm | 5 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.25.00.70 | ||
|
BH074D0474KDD
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 63 V | 10 % | 3020 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BH07 | RATED AC VOLTAGE (V):40 | Other Capacitance, Tolerance On Request | 40 V | BH07(63 VOLT) | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.5 mm | 5 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.25.00.70 | ||
|
BH074D0474K--
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BH07 | RATED AC VOLTAGE (V):40 | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | AVX CORP | , | compliant | ||||||||||||||
|
BH074D0474KDC
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 63 V | 10 % | 3020 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BH07 | RATED AC VOLTAGE (V):40 | Other Capacitance, Tolerance On Request | 40 V | BH07(63 VOLT) | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.5 mm | 5 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.25.00.70 | ||
|
BH074D0474KDB
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 63 V | 10 % | 3020 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BH07 | RATED AC VOLTAGE (V):40 | Other Capacitance, Tolerance On Request | 40 V | BH07(63 VOLT) | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.5 mm | 5 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.25.00.70 | ||
|
BH074D0474KDA
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 nF | 63 V | 10 % | 3020 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BH07 | RATED AC VOLTAGE (V):40 | Other Capacitance, Tolerance On Request | 40 V | BH07(63 VOLT) | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 8 mm | 7.5 mm | 5 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.25.00.70 |