Filter Your Search
1 - 8 of 8 results
|
BGA160801
Schneider Electric
|
Check for Price | Yes | Active | 240 V | 80 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 65 kA | CCC; CSA; EAC; EN; IEC; GB; NEMA; NOM; NMX; UL | IK07; IP40 | 70 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 27 mm | 89 mm | 137 mm | SCHNEIDER ELECTRIC SA | unknown | ||
|
BGA160301
Schneider Electric
|
Check for Price | Yes | Active | 240 V | 30 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 65 kA | CCC; CSA; EAC; EN; IEC; GB; NEMA; NOM; NMX; UL | IK07; IP40 | 70 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 27 mm | 89 mm | 137 mm | SCHNEIDER ELECTRIC SA | unknown | ||
|
BGA160251
Schneider Electric
|
Check for Price | Yes | Active | 240 V | 25 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 65 kA | CCC; CSA; EAC; EN; IEC; GB; NEMA; NOM; NMX; UL | IK07; IP40 | 70 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 27 mm | 89 mm | 137 mm | SCHNEIDER ELECTRIC SA | unknown | ||
|
BGA160501
Schneider Electric
|
Check for Price | Yes | Active | 240 V | 50 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 65 kA | CCC; CSA; EAC; EN; IEC; GB; NEMA; NOM; NMX; UL | IK07; IP40 | 70 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 27 mm | 89 mm | 137 mm | SCHNEIDER ELECTRIC SA | unknown | ||
|
BGA160401
Schneider Electric
|
Check for Price | Yes | Active | 240 V | 40 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 65 kA | CCC; CSA; EAC; EN; IEC; GB; NEMA; NOM; NMX; UL | IK07; IP40 | 70 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 27 mm | 89 mm | 137 mm | SCHNEIDER ELECTRIC SA | unknown | ||
|
BGA160151
Schneider Electric
|
Check for Price | Yes | Active | THERMAL MAGNETIC CIRCUIT BREAKER | SCHNEIDER ELECTRIC SA | not_compliant | |||||||||||||||||||
|
BGA160201
Schneider Electric
|
Check for Price | Yes | Active | 240 V | 20 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 65 kA | CCC; CSA; EAC; EN; IEC; GB; NEMA; NOM; NMX; UL | IK07; IP40 | 70 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 27 mm | 89 mm | 137 mm | SCHNEIDER ELECTRIC SA | unknown | ||
|
BGA160601
Schneider Electric
|
Check for Price | Yes | Active | 240 V | 60 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP | 65 kA | CCC; CSA; EAC; EN; IEC; GB; NEMA; NOM; NMX; UL | IK07; IP40 | 70 °C | -25 °C | PANEL MOUNT | 1 | BULK | NO | SCREW | 27 mm | 89 mm | 137 mm | SCHNEIDER ELECTRIC SA | unknown |