Filter Your Search
1 - 10 of 10 results
|
BG306-02-A-1-0400-L-G
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 2 | 1 | 2.54 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||||||||||||||||||||||
|
BG306-06-A-1-0400-L-B
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 6 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.201 inch | 0.62 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||||
|
BG306-03-A-2-0400-L-B
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 3 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.196 inch | 0.319 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||
|
BG306-03-A-1-0400-L-B
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 3 | 1 | 2.54 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||||||||||||||||||||||
|
BG306-06-A-2-0400-L-B
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 6 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.196 inch | 0.619 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||
|
BG306-04-A-1-0400-L-B
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2.54 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||||||||||||||||||||||
|
BG306-02-A-2-0400-L-G
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 2 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.196 inch | 0.219 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||
|
BG306-04-A-2-0400-L-B
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 4 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.196 inch | 0.419 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||
|
BG306-05-A-2-0400-L-B
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 5 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.196 inch | 0.519 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |||
|
BG306-05-A-1-0400-L-B
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 5 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.197 inch | 0.52 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | GCT (GLOBAL CONNECTOR TECHNOLOGY) |