Filter Your Search
1 - 10 of 1,461 results
|
BG200-30-C-1200-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 105 °C | -40 °C | 2.54 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | SOCKET | BOARD CONNECTOR | TIN OVER NICKEL | FEMALE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 600VAC V | 100 Cycles | NO | 1 GΩ | LIQUID CRYSTAL POLYMER | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 10.1 mm | 3 A | UL | SURFACE MOUNT | 30 | 94V-0 | ||||||||||||||||||||||||||||||||||
|
ASMT-BG20-AUU10
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 582.5 mcd | 565 nm | 15 deg | UNTINTED NONDIFFUSED | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | T-3/4 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.1 mm | 2.4 mm | 1.8 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | GREEN PACKAGE-2 | |||||||||||||||||||||||||||||||||||||||||||
|
BG200-26-I-1200-L-A
Global Connector Technology
|
Check for Price | Yes | Active | 105 °C | -40 °C | 2.54 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | SOCKET | BOARD CONNECTOR | TIN OVER NICKEL | FEMALE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 600VAC V | 100 Cycles | NO | 1 GΩ | LIQUID CRYSTAL POLYMER | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 10.1 mm | 3 A | UL | SURFACE MOUNT | 26 | 94V-0 | ||||||||||||||||||||||||||||||||||
|
BG205-32-A-1050-N-A
Global Connector Technology
|
Check for Price | Yes | Active | e4 | 105 °C | -40 °C | 2.54 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | SOCKET | BOARD CONNECTOR | Gold (Au) - with Nickel (Ni) barrier | FEMALE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 500VAC V | 1500 Cycles | NO | 1 GΩ | POLYAMIDE6T | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 1 | GENERAL PURPOSE | RECTANGULAR | 8.85 mm | 3 A | UL | SURFACE MOUNT | 32 | 94V-0 | 0.153 inch | 0.319 inch | 3.2 inch | AU ON NI | COPPER ALLOY | 35 N | BLACK | 0.1 inch | FLASH inch | POLARIZED HOUSING | 10 N | ||||||||||||||||||||||
|
BG200-14-A-1200-L-A
Global Connector Technology
|
Check for Price | Yes | Active | 105 °C | -40 °C | 2.54 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | SOCKET | BOARD CONNECTOR | GOLD OVER NICKEL | FEMALE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 600VAC V | 100 Cycles | NO | 1 GΩ | LIQUID CRYSTAL POLYMER | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 10.1 mm | 3 A | UL | SURFACE MOUNT | 14 | 94V-0 | ||||||||||||||||||||||||||||||||||
|
BG200-48-I-1200-L-A
Global Connector Technology
|
Check for Price | Yes | Active | 105 °C | -40 °C | 2.54 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | SOCKET | BOARD CONNECTOR | TIN OVER NICKEL | FEMALE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 600VAC V | 100 Cycles | NO | 1 GΩ | LIQUID CRYSTAL POLYMER | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 10.1 mm | 3 A | UL | SURFACE MOUNT | 48 | 94V-0 | ||||||||||||||||||||||||||||||||||
|
BG200-32-B-1200-N-A
Global Connector Technology
|
Check for Price | Yes | Active | 105 °C | -40 °C | 2.54 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | SOCKET | BOARD CONNECTOR | TIN OVER NICKEL | FEMALE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 600VAC V | 100 Cycles | NO | 1 GΩ | POLYAMIDE6T | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 10.1 mm | 3 A | UL | SURFACE MOUNT | 32 | 94V-0 | ||||||||||||||||||||||||||||||||||
|
ASMT-BG20-APP30
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 58.25 mcd | 565 nm | 15 deg | UNTINTED NONDIFFUSED | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | T-3/4 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.1 mm | 2.4 mm | 1.8 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | GREEN PACKAGE-2 | |||||||||||||||||||||||||||||||||||||||||||
|
BG200-32-B-1200-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 105 °C | -40 °C | 2.54 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | SOCKET | BOARD CONNECTOR | TIN OVER NICKEL | FEMALE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 600VAC V | 100 Cycles | NO | 1 GΩ | POLYAMIDE6T | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 10.1 mm | 3 A | UL | SURFACE MOUNT | 32 | 94V-0 | ||||||||||||||||||||||||||||||||||
|
BG200-72-I-1200-L-A
Global Connector Technology
|
Check for Price | Yes | Active | 105 °C | -40 °C | 2.54 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | SOCKET | BOARD CONNECTOR | TIN OVER NICKEL | FEMALE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 600VAC V | 100 Cycles | NO | 1 GΩ | LIQUID CRYSTAL POLYMER | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | RIGHT ANGLE | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 10.1 mm | 3 A | UL | SURFACE MOUNT | 72 | 94V-0 |