Filter Your Search
1 - 3 of 3 results
|
BG120-40-B-0-N-C
Global Connector Technology
|
Check for Price | Yes | Active | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | SOCKET | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.85 mm | FLASH inch | SURFACE MOUNT | 0.2 inch | 0.196 inch | 2.02 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BG120-40-A-0-N-C
Global Connector Technology
|
Check for Price | Yes | Active | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.85 mm | FLASH inch | SURFACE MOUNT | 0.2 inch | 0.196 inch | 2.02 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BG120-40-A-0-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.85 mm | FLASH inch | SURFACE MOUNT | 0.2 inch | 0.196 inch | 2.02 inch | GLOBAL CONNECTOR TECHNOLOGY INC | unknown |