Filter Your Search
1 - 2 of 2 results
|
BFC246958152
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.5 nF | 400 V | 10 % | 4918 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 220 | 220 V | e3 | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 10 mm | WIRE | 11.5 mm | 12.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | unknown | |||||
|
BFC246958152
Vishay BCcomponents
|
Check for Price | Yes | Yes | Lifetime Buy | 1.5 nF | 400 V | 10 % | 4918 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 220 | 220 V | e3 | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 10 mm | WIRE | 11.5 mm | 12.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | , 4918 | unknown | EAR99 | 8532.25.00.70 |